WAGO 769-633/003-000 Male X-COM-SYSTEM 3P 5mm Vertical Mount

MPN
769-633/003-000
Brand
WAGO
EAN-13
4044918270601
Order Code
57-0785
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026


  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 29.7mm
  • Number of contacts: 3
  • Type (manufacturer type): 769-633/003-000
  • Weight: 4.351g
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Panel Feedthrough Components
Continuous Use Temperature -60 … +105 °C
Depth 18.3mm
Depth inch 0.72inches
Flammability class according to UL94 V0
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 4.351g
Width 29.7mm
Width inch 1.169inches

Reviews

Be the first to submit a review

Trustpilot