WAGO 769-632 Male X-COM 2P 5mm Straight Solder Pins

MPN
769-632
Brand
WAGO
EAN-13
4044918270564
Order Code
57-0796
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
200+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 02/10/2026


  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 13.6mm
  • Number of contacts: 2
  • Type (manufacturer type): 769-632
  • Weight: 2.426g
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Continuous Use Temperature -60 … +105 °C
Depth 18.3mm
Depth inch 0.72inches
Flammability class according to UL94 V0
Total number of potentials 2
Type Socket housing PCB
Unit Weight KGM
Weight 2.434g
Width 13.6mm
Width inch 0.535inches

Reviews

Be the first to submit a review

Trustpilot