WAGO 769-610/002-000 Male X-COM-SYSTEM 10P 5mm Flanged

MPN
769-610/002-000
Brand
WAGO
EAN-13
4044918521550
Order Code
57-0838
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 65.4mm
  • Number of contacts: 10
  • Stripping length: 9mm
  • Type (manufacturer type): 769-610/002-000
  • Weight: 30.634g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 40.2mm
Depth inch 1.583inches
Flammability class according to UL94 V0
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 30.386g
Width 65.4mm
Width inch 2.575inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot