WAGO 769-608/005-000 Female X-COM-SYSTEM 8P 5mm Snap-in Flange Long Pins

MPN
769-608/005-000
Brand
WAGO
EAN-13
4044918840958
Order Code
57-0801
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 24.4mm
  • Dimensions, width: 61.3mm
  • Number of contacts: 8
  • Stripping length: 9mm
  • Type (manufacturer type): 769-608/005-000
  • Weight: 25.359g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 41.7mm
Depth inch 1.64inches
Flammability class according to UL94 V0
Height 24.4mm
Height inch 0.961inches
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 8
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 25.359g
Width 61.3mm
Width inch 2.413inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot