WAGO 769-607/001-000 Male X-COM-SYSTEM 7P 5mm Snap-in Feet Cage Clamp

MPN
769-607/001-000
Brand
WAGO
EAN-13
4044918522090
Order Code
57-0800
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/10/2026


  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 38.6mm
  • Number of contacts: 7
  • Stripping length: 9mm
  • Type (manufacturer type): 769-607/001-000
  • Weight: 20.882g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 40.2mm
Depth inch 1.583inches
Flammability class according to UL94 V0
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 7
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 20.877g
Width 38.6mm
Width inch 1.52inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot