WAGO 769-504 2-conductor Base Module with End Plate Codable 1-pole Grey

MPN
769-504
Brand
WAGO
EAN-13
4017332331449
Order Code
59-0907
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 13/11/2026

WAGO 769-504 2-conductor Base Module with integrated end plate codable. 1-pole. Can be commoned with adjacent jumpers and staggered jumpers. Colour Grey, 250pcs.
  • Manufacturer part No. 769-504
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 250pcs
  • Length 5mm
  • Width 5mm
  • Height 45.2mm
  • Weight 5.427g
Accessory Type Jumper
Used With 5mm Pitch
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 35.9mm
Depth inch 1.413inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 45.2mm
Height inch 1.78inches
Maximum Wire Size AWG 12
Nominal cross-section mm² 4mm²
Number of pins 2
Product Main Function Female connector/socket
Rated current 32 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 2
Type Terminal
Type of operation Operating tool
Unit Weight KGM
Weight 5.720g
Width 5mm
Width inch 0.197inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot