WAGO 769-429 Locking Lever for 1-pole Female Plugs Orange

MPN
769-429
Brand
WAGO
EAN-13
4017332337823
Order Code
59-0712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 769-429 Locking Lever for 1-pole female plugs. Can be snapped on female plugs. Colour Orange, 100pcs.
  • Manufacturer part No. 769-429
  • Colour Orange
  • Contents 100pcs
  • Weight 0.28g
Type 769-429
Pitch N/A
No. of Ways 1
No. of Levels N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Accessories
Colour orange
Flammability class according to UL94 V0
Product Main Function Locking system
Unit Weight KGM
Weight 0.280g

Reviews

Be the first to submit a review

Trustpilot