WAGO 769-414 Strain Relief Snap-on 10-15-pole for Conn./Cage Clamp Grey

MPN
769-414
Brand
WAGO
EAN-13
4017332333221
Order Code
59-0710
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.892g 1.870g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 27/10/2026

WAGO 769-414 Strain Relief Plate snap-on type for female plugs and male connectors with cage clamp® connection. 10- to 15-pole. Colour Grey,


  • Manufacturer part No. 769-414
  • Colour Grey
Type Strain relief housing
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination N/A
Wire Gauge (mm²) N/A
Category Pluggable Connectors;Accessories
Colour Grey
Product Main Function Strain relief
Unit Weight KGM
Weight 1.870g

Reviews

Be the first to submit a review

Trustpilot