WAGO 769-412 Strain Relief Snap-on 4-5-pole for Conn. & Cage Clamp Grey

MPN
769-412
Brand
WAGO
EAN-13
4017332333207
Order Code
59-0708
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.892g 1.870g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.0255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 49 in stockAdditional quantity lead time 7 days

WAGO 769-412 Strain Relief Plate snap-on type for female plugs and male connectors with cage clamp® connection. 4- to 5-pole. Colour Grey,
  • Manufacturer part No. 769-412
  • Colour Grey
Type Strain relief housing
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination N/A
Wire Gauge (mm²) N/A
Category Pluggable Connectors;Accessories
Colour Grey
Product Main Function Strain relief
Unit Weight KGM
Weight 0.892g

Reviews

Be the first to submit a review

Trustpilot