WAGO 769-314 Separator Plate Oversized 1.1mm thick Orange

MPN
769-314
Brand
WAGO
EAN-13
4017332601658
Order Code
59-0698
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

WAGO 769-314 Separator Plate oversized. 1.1mm thick. Colour Orange, 100pcs.
  • Manufacturer part No. 769-314
  • Colour Orange
  • Contents 100pcs
  • Width 1.1mm
  • Height 32.3mm
  • Weight 2.274g
Type 769-314
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1.1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Accessories
Colour orange
Depth 32.3mm
Depth inch 1.272inches
Flammability class according to UL94 V0
Height 87.2mm
Height inch 3.433inches
Product Main Function End plate
Unit Weight KGM
Weight 2.274g
Width inch 0.043inches

Reviews

Be the first to submit a review

Trustpilot