WAGO 769-305 End And Intermediate Plate 1.1mm thick Grey

MPN
769-305
Brand
WAGO
EAN-13
4017332373562
Order Code
59-0689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

WAGO 769-305 End And Intermediate Plate . 1.1mm thick. Colour Grey, 100pcs.
  • Manufacturer part No. 769-305
  • Colour Grey
  • Contents 100pcs
  • Width 1.1mm
  • Height 24.1mm
  • Weight 1.193g
Type 769-305
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1.1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Accessories
Colour Grey
Depth 24.1mm
Depth inch 0.949inches
Flammability class according to UL94 V0
Height 52.5mm
Height inch 2.067inches
Product Main Function End plate
Unit Weight KGM
Weight 1.193g
Width inch 0.043inches

Reviews

Be the first to submit a review

Trustpilot