WAGO 769-304 End And Intermediate Plate 1.1mm thick Orange

MPN
769-304
Brand
WAGO
EAN-13
4017332327466
Order Code
59-0688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

WAGO 769-304 End And Intermediate Plate . 1.1mm thick. Colour Orange, 100pcs.
  • Manufacturer part No. 769-304
  • Colour Orange
  • Contents 100pcs
  • Width 1.1mm
  • Height 24.1mm
  • Weight 2.18g
Type 769-304
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1.1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Accessories
Colour orange
Depth 24.1mm
Depth inch 0.949inches
Flammability class according to UL94 V0
Height 87.2mm
Height inch 3.433inches
Product Main Function End plate
Unit Weight KGM
Weight 2.180g
Width inch 0.043inches

Reviews

Be the first to submit a review

Trustpilot