WAGO 769-228/281-410 2-pin Diode Carrier Terminal Block Left Anode Grey

MPN
769-228/281-410
Brand
WAGO
EAN-13
4045454619428
Order Code
59-0947
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026

WAGO 769-228/281-410 2-pin Diode Carrier Terminal Block anode, left side. Complies with EN60715. Colour Grey, 100pcs.
  • Manufacturer part No. 769-228/281-410
  • Nominal voltage 250V
  • Nominal current 0.5A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 100pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 4.45g
Type Diode terminal
No. of Levels N/A
Width 5mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Component Modules
Colour Grey
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Height 52.5mm
Height inch 2.067inches
Maximum Wire Size AWG 12
Number of pins 2
Product Main Function Component terminal block with diode
Rated current 0.5 A
Total number of pins 1
Unit Weight KGM
Weight 4.740g
Width inch 0.197inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot