WAGO 769-1610 Snap-on Type Strain Relief Housing 10-pole Grey

MPN
769-1610
Brand
WAGO
EAN-13
4017332729697
Order Code
59-0177
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/11/2026

WAGO 769-1610 Snap-on Type Strain Relief Housing . 10-pole. Consists of strain relief support and housing. Colour Grey, 25pcs.
  • Manufacturer part No. 769-1610
  • Colour Grey
  • Contents 25pcs
  • Length 50mm
  • Height 18.3mm
  • Weight 11.64g
Category Pluggable Connectors;Accessories
Colour Grey
Depth 46mm
Depth inch 1.811inches
Height 18.3mm
Height inch 0.72inches
Product Main Function Strain relief
Type 769-1610
Unit Weight KGM
Weight 11.640g
Width 50mm
Width inch 1.969inches

Reviews

Be the first to submit a review

Trustpilot