WAGO 769-1607 Snap-on Type Strain Relief Housing 7-pole Grey

MPN
769-1607
Brand
WAGO
EAN-13
4017332715126
Order Code
59-0171
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/11/2026

WAGO 769-1607 Snap-on Type Strain Relief Housing . 7-pole. Consists of strain relief support and housing. Colour Grey, 25pcs.
  • Manufacturer part No. 769-1607
  • Colour Grey
  • Contents 25pcs
  • Length 35mm
  • Height 18.3mm
  • Weight 7.26g
Used With 5mm Pitch
Category Pluggable Connectors;Accessories
Colour Grey
Depth 36.5mm
Depth inch 1.437inches
Height 18.3mm
Height inch 0.72inches
Product Main Function Strain relief
Type 769-1607
Unit Weight KGM
Weight 7.750g
Width 35mm
Width inch 1.378inches
Wire Gauge (mm²) 35mm²

Reviews

Be the first to submit a review

Trustpilot