WAGO 769-1606 Snap-on Type Strain Relief Housing 6-pole Grey

MPN
769-1606
Brand
WAGO
EAN-13
4017332728546
Order Code
59-0169
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/11/2026

WAGO 769-1606 Snap-on Type Strain Relief Housing . 6-pole. Consists of strain relief support and housing. Colour Grey, 25pcs.
  • Manufacturer part No. 769-1606
  • Colour Grey
  • Contents 25pcs
  • Length 30mm
  • Height 18.3mm
  • Weight 5.98g
Category Pluggable Connectors;Accessories
Colour Grey
Depth 31.5mm
Depth inch 1.24inches
Height 18.3mm
Height inch 0.72inches
Product Main Function Strain relief
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 5.980g
Width 30mm
Width inch 1.181inches

Reviews

Be the first to submit a review

Trustpilot