WAGO 750-923 USB Service Cable for Series 857

MPN
750-923
Brand
WAGO
Order Code
50-8481
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The WAGO USB Service Cable enables the connection between a PC (Notebook) and the service interface of 857 Series transmitters. A galvanic separation of up to 2.5kV is integrated in the plug, so voltage spikes which can occur are limited. The 2.5m long cable meets USB specification 2.0 (full-speed device).
  • 2.5m length
  • Plug dimension 15 x 50 x 19mm (W x H x D)
  • 2.0 compatible/full-speed device
  • Connector 1 USB
    Length 2.5m
    Colour Black
    Type 750-923
    Category I/O Systems
    Color black
    Depth 19mm
    Depth inch 0.748inches
    Flammability class according to UL94 V0
    Height 50mm
    Height inch 1.97inches
    Product Main Function Communication cable
    Unit Weight KGM
    Weight 64.800g
    Width 15mm
    Width inch 0.591inches

    Reviews

    Be the first to submit a review

    Trustpilot