WAGO 734-537 Female MCS-MINI 7P 3.5mm Straight Solder Pins

MPN
734-537
Brand
WAGO
EAN-13
4045454120627
Order Code
57-2849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 02/10/2026


  • Additional product details: FEDERL.ABGEW.EINLÖT.FS 3,5MM 7-POL.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Type (manufacturer type): FEDERL.ABGEW.EINLÖT.FS 3,5MM 7-POL.
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 14.65mm
Depth inch 0.577inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 7
Type Socket housing PCB
Unit Weight KGM
Weight 3.820g
Width 26mm
Width inch 1.024inches

Reviews

Be the first to submit a review

Trustpilot