WAGO 734-231 MCS-MINI P Operating Tool Black

MPN
734-231
Brand
WAGO
EAN-13
4045454272173
Order Code
57-2782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 21/10/2026


  • Colour: Black
  • Manufacturer's part 734-231
Body Style Accessory
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category Tools
Depth 50mm
Depth inch 1.97inches
Flammability class according to UL94 HB
Type 734-231
Unit Weight KGM
Weight 1.210g

Reviews

Be the first to submit a review

Trustpilot