WAGO 734-227 MCS-MINI P 6mm Strain Relief Plate Grey

MPN
734-227
Brand
WAGO
EAN-13
4017332404907
Order Code
57-2778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 22/10/2026


  • Additional product details: STRAIN RELIEF PLATE 6.00 MM ORANGE
  • Colour: Orange
  • Type (manufacturer type): STRAIN RELIEF PLATE 6.00 MM ORANGE
Body Style Strain relief plate
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 19.5mm
Depth inch 0.768inches
Flammability class according to UL94 V0
Height 1.87mm
Height inch 0.074inches
Type 734-227
Unit Weight KGM
Weight 0.110g
Width 6mm
Width inch 0.236inches

Reviews

Be the first to submit a review

Trustpilot