WAGO 734-210/037-000 Female MCS-MINI 10P 3.81mm Locking Levers

MPN
734-210/037-000
Brand
WAGO
EAN-13
4044918497558
Order Code
57-2764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/10/2026


  • AWG size: 28 - 14
  • Additional product details: FEM CONNECTOR 10P 3.81 LOCK/LEVERS
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEM CONNECTOR 10P 3.81 LOCK/LEVERS
Body Style Female connector/socket
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 8.785g
Width 49.9mm
Width inch 1.965inches

Reviews

Be the first to submit a review

Trustpilot