WAGO 734-129 MCS-MINI P 25mm Strain Relief Plate Orange

MPN
734-129
Brand
WAGO
EAN-13
4017332604536
Order Code
57-2738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 23/10/2026


  • Additional product details: STRAIN RELIEF PLATE 25.00MM L.GREY
  • Colour: Light grey
  • Type (manufacturer type): STRAIN RELIEF PLATE 25.00MM L.GREY
Body Style Strain relief plate
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 27mm
Depth inch 1.063inches
Height 1.87mm
Height inch 0.074inches
Type 734-129
Unit Weight KGM
Weight 0.800g
Width 25mm
Width inch 0.984inches

Reviews

Be the first to submit a review

Trustpilot