WAGO 734-126 MCS-MINI P 35mm Strain Relief Plate Orange

MPN
734-126
Brand
WAGO
EAN-13
4017332639217
Order Code
57-2735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 23/10/2026


  • Additional product details: STRAIN RELIEF PLATE 35.00MM L.GREY
  • Colour: Light grey
  • Type (manufacturer type): STRAIN RELIEF PLATE 35.00MM L.GREY
Body Style Strain relief plate
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 32mm
Depth inch 1.26inches
Height 1.87mm
Height inch 0.074inches
Type 734-126
Unit Weight KGM
Weight 1.200g
Width 35mm
Width inch 1.378inches

Reviews

Be the first to submit a review

Trustpilot