WAGO 734-120/037-000 Female MCS-MIDI 20P 3.5mm Locking Levers

MPN
734-120/037-000
Brand
WAGO
EAN-13
4045454668655
Order Code
57-2728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 14
  • Additional product details: FEDERL.CC 3,5MM 20-P. FS.VERRKL.ZUGE
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEDERL.CC 3,5MM 20-P. FS.VERRKL.ZUGE
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 20
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 20
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 15.315g
Width 81.8mm
Width inch 3.22inches

Reviews

Be the first to submit a review

Trustpilot