WAGO 734-112/037-000 Female MCS-MIDI 12P 3.5mm Locking Levers

MPN
734-112/037-000
Brand
WAGO
EAN-13
4044918493727
Order Code
57-2699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/10/2026


  • Additional product details: FEM.CONN.WITH LOCK/DEV.LT.GRY 4 POLE
  • Colour: Light grey
  • Contact material: Cathode copper
  • Grid pitch: 3.5mm
  • Type (manufacturer type): FEM.CONN.WITH LOCK/DEV.LT.GRY 4 POLE
  • Weight: 9.467g
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 12
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 9.483g
Width 53.8mm
Width inch 2.118inches

Reviews

Be the first to submit a review

Trustpilot