WAGO 734-110/107-000 Female MCS-MINI 10P 3.5mm Screw Flange

MPN
734-110/107-000
Brand
WAGO
EAN-13
4045454618971
Order Code
57-2693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 14
  • Additional product details: FEDERL.GER.3,50MM 10-P.KN SCHRAUBFL.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEDERL.GER.3,50MM 10-P.KN SCHRAUBFL.
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 8.358g
Width 44.5mm
Width inch 1.752inches

Reviews

Be the first to submit a review

Trustpilot