WAGO 734-105/107-000 Female MCS-MINI 5P 3.5mm Screw Flange

MPN
734-105/107-000
Brand
WAGO
EAN-13
4045454683511
Order Code
57-2664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/10/2026


  • AWG size: 28 - 14
  • Additional product details: FEDERL.GER.3,50MM 5-P.KN SCHRAUBFL.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): FEDERL.GER.3,50MM 5-P.KN SCHRAUBFL.
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 5
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 4.713g
Width 27mm
Width inch 1.063inches

Reviews

Be the first to submit a review

Trustpilot