WAGO 733 Series 2.5mm 6A MCS Vertical Male Headers Closed Light Grey

WAGO Brand: WAGO

Vertical male closed headers from the MCS MICRO range by WAGO.

  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 13.5mm
  • Depth 7.8mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Depth mm Mounting Feature Mounting Type Total number of potentials Series Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94
WAGO 733-338 8 Pole 2.5mm 6A MCS Vertical Male Header Closed Light Grey
WAGO 733-338 8 Pole 2.5mm 6A MCS Vertical Male Header Closed Light Grey
Extended range
Order code: 21-5868
MPN: 733-338

Order in multiples of 200


Available to back orderBack-order availability date - 27/11/2026
200+ £1.67
Price per unit Ex VAT
7.8mm 8 1.130g 22.5mm 0.886inches Vertical Closed End Header 2.5mm 1 6 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 7.8mm 0.307inches V0
WAGO 733-340 10 Pole 2.5mm 6A MCS Vertical Male Header Closed Light Grey
WAGO 733-340 10 Pole 2.5mm 6A MCS Vertical Male Header Closed Light Grey
Extended range
Order code: 21-6112
MPN: 733-340

Order in multiples of 200


Available to back orderBack-order availability date - 27/11/2026
200+ £2.08
Price per unit Ex VAT
10 PCB Solder 10 733 1.355g 27.5mm 1.083inches Vertical Closed End Header 2.5mm 1 6 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 7.8mm 0.307inches V0

Trustpilot