WAGO 733-172 Female MCS-MICRO 12P 2.5mm Horizontal Mount Polarized Pk100

WAGO 733-172 Female MCS-MICRO 12P 2.5mm Horizontal Mount Polarized Pk100

Order Code:

57-0087

Brand: WAGO MPN: 733-172 EAN-13: 4044918974318

Discontinued



  • Colour: Light grey
  • Number of contacts: 12
  • Type (manufacturer type): 733-172
  • Weight: 2.12g
Pitch 2.5mm
No of Ways Per Row 12
Weight 2.12g

You may also like


Trustpilot