WAGO 733-162 Female MCS-MICRO 2P 2.5mm Horizontal Mount Polarized Pk200

WAGO 733-162 Female MCS-MICRO 2P 2.5mm Horizontal Mount Polarized Pk200

MPN
733-162
Brand
WAGO
EAN-13
4044918974233
Order Code
57-0032

Discontinued



  • Colour: Light grey
  • Number of contacts: 2
  • Type (manufacturer type): 733-162
  • Weight: 0.449g
Pitch 2.5mm
No of Ways Per Row 2
No. of Rows 1
Colour Light grey
Type Pin housing cable
Weight 0.449g

Trustpilot