WAGO 733-102/037-000 Female MCS-MICRO 2P 2.5mm Locking Levers

MPN
733-102/037-000
Brand
WAGO
EAN-13
4045454215491
Order Code
57-2620
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 20
  • Additional product details: F.CON.CC 2.5MM PAM 2-POL. VP L-GREY
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 2.5mm
  • Stripping length: 5 - 6mm
  • Type (manufacturer type): F.CON.CC 2.5MM PAM 2-POL. VP L-GREY
Body Style Female connector/socket
Pitch 2.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 6 A
Colour Grey
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 17.1mm
Depth inch 0.673inches
Flammability class according to UL94 V0
Height 11.8mm
Height inch 0.465inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 2
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 1.402g
Width 16.8mm
Width inch 0.661inches

Reviews

Be the first to submit a review

Trustpilot