WAGO 731 Series Female MCS-MIDI 5mm Angled with Snap-in Feet

WAGO Brand: WAGO
  • AWG size: 28 - 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
  • Stripping length: 8 - 9mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 731-504/008-000 Female MCS-MIDI 4P 5mm Snap-in Feet Angled
WAGO 731-504/008-000 Female MCS-MIDI 4P 5mm Snap-in Feet Angled
Standard range
Order code: 57-2538
MPN: 731-504/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £2.67
Price per unit Ex VAT
4 4 5.884g 21.5mm 0.846inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 23mm 0.906inches V0 17.6mm 0.693inches 4 kV
WAGO 731-505/008-000 Female MCS-MIDI 5P 5mm Snap-in Feet Angled
WAGO 731-505/008-000 Female MCS-MIDI 5P 5mm Snap-in Feet Angled
Standard range
Order code: 57-2540
MPN: 731-505/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £3.27
Price per unit Ex VAT
5 5 7.295g 26.5mm 1.043inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 23mm 0.906inches V0 17.6mm 0.693inches 4 kV
WAGO 731-506/008-000 Female MCS-MIDI 6P 5mm Snap-in Feet Angled
WAGO 731-506/008-000 Female MCS-MIDI 6P 5mm Snap-in Feet Angled
Extended range
Order code: 57-2542
MPN: 731-506/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 04/12/2026
50+ £3.92
Price per unit Ex VAT
6 6 8.706g 31.5mm 1.24inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 23mm 0.906inches V0 17.6mm 0.693inches 4 kV
WAGO 731-508/008-000 Female MCS-MIDI 8P 5mm Snap-in Feet Angled
WAGO 731-508/008-000 Female MCS-MIDI 8P 5mm Snap-in Feet Angled
Extended range
Order code: 57-2546
MPN: 731-508/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 04/12/2026
50+ £5.14
Price per unit Ex VAT
8 8 11.528g 41.5mm 1.634inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 23mm 0.906inches V0 17.6mm 0.693inches 4 kV
WAGO 731-512/008-000 Female MCS-MIDI 12P 5mm Snap-in Feet Angled
WAGO 731-512/008-000 Female MCS-MIDI 12P 5mm Snap-in Feet Angled
Extended range
Order code: 57-2554
MPN: 731-512/008-000

Order in multiples of 25


Available to back orderBack-order availability date - 04/12/2026
25+ £7.58
Price per unit Ex VAT
12 12 17.172g 61.5mm 2.421inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 23mm 0.906inches V0 17.6mm 0.693inches 4 kV
WAGO 731-515/008-000 Female MCS-MIDI 15P 5mm Snap-in Feet Angled
WAGO 731-515/008-000 Female MCS-MIDI 15P 5mm Snap-in Feet Angled
Extended range
Order code: 57-2560
MPN: 731-515/008-000

Order in multiples of 25


Available to back orderBack-order availability date - 04/12/2026
25+ £9.45
Price per unit Ex VAT
15 15 21.405g 76.5mm 3.012inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 23mm 0.906inches V0 17.6mm 0.693inches 4 kV
WAGO 731-520/008-000 Female MCS-MIDI 20P 5mm Snap-in Feet Angled0
WAGO 731-520/008-000 Female MCS-MIDI 20P 5mm Snap-in Feet Angled0
Standard range
Order code: 57-2570
MPN: 731-520/008-000

Order in multiples of 10


Available to back orderBack-order availability date - 27/10/2026
10+ £12.54
Price per unit Ex VAT
20 20 28.460g 101.5mm 3.996inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 23mm 0.906inches V0 17.6mm 0.693inches 4 kV

Trustpilot