WAGO 731-538/031-000 Female MCS-MIDI 8P 7.5mm Flanged Angled

MPN
731-538/031-000
Brand
WAGO
EAN-13
4044918575751
Order Code
57-2585
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 12
  • Additional product details: MCS-FEDERL. OM/BEF.FLA.7,5MM 8POL
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MCS-FEDERL. OM/BEF.FLA.7,5MM 8POL
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 23mm
Depth inch 0.906inches
Flammability class according to UL94 V0
Height 13.1mm
Height inch 0.516inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 8mm
Total number of potentials 8
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 13.972g
Width 72.3mm
Width inch 2.846inches

Reviews

Be the first to submit a review

Trustpilot