WAGO 727-205 4-level End Plate Marked 0-1-2-3--3-2-1-0 7.62mm Thick Orange

MPN
727-205
Brand
WAGO
EAN-13
4017332233545
Order Code
59-0301
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/08/2026

WAGO 727-205 4-level End Plate marked 0-1-2-3--3-2-1-0. 7.62mm thick. Colour Orange, 25pcs.
  • Manufacturer part No. 727-205
  • Colour Orange
  • Contents 25pcs
  • Width 7.62mm
  • Height 44.3mm
Type WAGO GmbH & Co. KG
Pitch N/A
No. of Ways N/A
No. of Levels 3
Termination N/A
Width 7.62mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 44.3mm
Depth inch 1.744inches
Flammability class according to UL94 V0
Height 126mm
Height inch 4.961inches
Product Main Function End plate
Unit Weight KGM
Weight 14.440g
Width inch 0.3inches

Reviews

Be the first to submit a review

Trustpilot