Q. Hi, what is the replacement part for MATRIX PATCH BOARD (part no: 726721).
A. Hi Vidyasagar, thank you for your question. No alternatives listed I'm afraid.
| Type | Matrix patchboard for 19in. rack |
|---|---|
| Pitch | N/A |
| No. of Ways | 80 |
| No. of Levels | N/A (Matrix) |
| Termination | Cage clamp |
| Width | 107.9mm |
| Wire Gauge (mm²) | 1.5mm² |
| Category | Rail-Mount Terminal Blocks |
| Colour | gray/white/dark gray |
| Connectable conductor materials | Copper |
| Connection | CAGE CLAMP® |
| Depth | 36.5mm |
| Depth inch | 1.437inches |
| Fine-stranded conductor max. AWG | 16 AWG |
| Fine-stranded conductor max. mm² | 1.5mm² |
| Fine-stranded conductor min. AWG | 16 AWG |
| Fine-stranded conductor min. mm² | 0.08mm² |
| Flammability class according to UL94 | V0 |
| Height | 132mm |
| Height inch | 5.197inches |
| Maximum Wire Size AWG | 16 |
| Number | of pins 80 |
| Number of pins | 80 |
| Product Main Function | Matrix patchboards |
| Rated current | 10 A |
| Single-stranded conductor max. AWG | 16 AWG |
| Single-stranded conductor max. mm² | 1.5mm² |
| Single-stranded conductor min. AWG | 28 AWG |
| Single-stranded conductor min. mm² | 0.08mm² |
| Stripping length of 1 mm | 8mm |
| Stripping length up to 1 mm | 10mm |
| Type of operation | Operating tool |
| Unit Weight | KGM |
| Weight | 406.930g |
| Width inch | 4.248inches |
| Width mm | 107.9mm |
| Wiring Type | Front-entry wiring |
Q. Hi, what is the replacement part for MATRIX PATCH BOARD (part no: 726721).
A. Hi Vidyasagar, thank you for your question. No alternatives listed I'm afraid.