WAGO 726-121 Matrix Patchboard Marked 1-32 32-pole for 19in Rack Dark-grey

MPN
726-121
Brand
WAGO
EAN-13
4044918454902
Order Code
59-0721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £64.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

WAGO 726-121 Matrix Patchboard marked 1-32. 32-pole. Numbering of modules on sides 1 and 2 is arranged vertically and horizontally, colours of modules: white/Grey. Colour Dark-grey, 20pcs.
  • Manufacturer part No. 726-121
  • Nominal current 10A
  • Number of pins 32
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 20pcs
  • Width 44mm
  • Height 132mm
Type Matrix patchboard for 19in. rack
Pitch N/A
No. of Ways 32
No. of Levels N/A (Matrix)
Termination Cage clamp
Width 44mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks
Colour gray/white/dark gray
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 36.5mm
Depth inch 1.437inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 132mm
Height inch 5.197inches
Maximum Wire Size AWG 16
Number of pins 32
Product Main Function Matrix patchboards
Rated current 10 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 10mm
Type of operation Operating tool
Unit Weight KGM
Weight 169.772g
Width inch 1.732inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot