WAGO 722-733/031-000 Female MCS-MIDI 3P 7.5mm Flanged Straight Solder Pin

MPN
722-733/031-000
Brand
WAGO
EAN-13
4044918627306
Order Code
57-2482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEMALE CONNECTOR 7.5 MM 100% FIXFLNG
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEMALE CONNECTOR 7.5 MM 100% FIXFLNG
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 3.832g
Width 34.8mm
Width inch 1.37inches

Reviews

Be the first to submit a review

Trustpilot