WAGO 722-246 Female MCS-MIDI 16P 5mm Angled Solder Pins

MPN
722-246
Brand
WAGO
EAN-13
4044918580809
Order Code
57-2471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/10/2026


  • Additional product details: F-CONN V0 RT ANGLE
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 81.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): F-CONN V0 RT ANGLE
  • Weight: 14.01g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 16
Type Socket housing PCB
Unit Weight KGM
Weight 14.710g
Width 81.5mm
Width inch 3.209inches

Reviews

Be the first to submit a review

Trustpilot