WAGO 722-239/005-000 Female MCS-MIDI 9P 5mm Angled Contact Long Pins

MPN
722-239/005-000
Brand
WAGO
EAN-13
4044918570534
Order Code
57-2452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: F-CONN V0 RT ANG LONG PIN
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): F-CONN V0 RT ANG LONG PIN
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 26.1mm
Height inch 1.028inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 9
Type Socket housing PCB
Unit Weight KGM
Weight 9.390g
Width 46.5mm
Width inch 1.831inches

Reviews

Be the first to submit a review

Trustpilot