WAGO 722-238 Female MCS-MIDI 8P 5mm Angled Solder Pins

MPN
722-238
Brand
WAGO
EAN-13
4044918580717
Order Code
57-2446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/10/2026


  • Additional product details: FEM.CON.ANG.S.PIN 8P.PROT.MISM.5MM
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 41.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CON.ANG.S.PIN 8P.PROT.MISM.5MM
  • Weight: 7.44g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 8
Type Socket housing PCB
Unit Weight KGM
Weight 7.430g
Width 41.5mm
Width inch 1.634inches

Reviews

Be the first to submit a review

Trustpilot