WAGO 722-232/031-000 Female MCS-MIDI 2P 5mm Flanged Angled Solder Pins

MPN
722-232/031-000
Brand
WAGO
EAN-13
4045454104603
Order Code
57-2397
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/08/2026


  • Additional product details: FEDERL.ABGEW.EINLÖT. FS 5,00MM 2POL
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.ABGEW.EINLÖT. FS 5,00MM 2POL
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 2
Type Socket housing PCB
Unit Weight KGM
Weight 2.532g
Width 24.8mm
Width inch 0.976inches

Reviews

Be the first to submit a review

Trustpilot