WAGO 722-140/005-000/039-000 Female MCS-MIDI 10P 5mm Straight Contact Pins

MPN
722-140/005-000/039-000
Brand
WAGO
EAN-13
4044918571494
Order Code
57-2315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEDERL.GERAD.REIHENK.FS 5,00MM 10POL
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.GERAD.REIHENK.FS 5,00MM 10POL
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 36.1mm
Height inch 1.421inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 10
Type Socket housing PCB
Unit Weight KGM
Weight 11.240g
Width 65.9mm
Width inch 2.594inches

Reviews

Be the first to submit a review

Trustpilot