WAGO 722-134 Female MCS-MIDI 4P 5mm Straight Solder Pins

MPN
722-134
Brand
WAGO
EAN-13
4044918580410
Order Code
57-2217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/10/2026


  • Additional product details: FEDERL.GERAD.EINLÖT. FS 5,00MM 4POL
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 21.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.GERAD.EINLÖT. FS 5,00MM 4POL
  • Weight: 3.8g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 3.790g
Width 21.5mm
Width inch 0.846inches

Reviews

Be the first to submit a review

Trustpilot