WAGO 722-133 Female MCS-MIDI 3P 5mm Straight Solder Pins

MPN
722-133
Brand
WAGO
EAN-13
4044918580380
Order Code
57-2206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/10/2026


  • Additional product details: FEM.CON.STR.S.PIN 3P.PROT.MISM.5MM
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 16.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CON.STR.S.PIN 3P.PROT.MISM.5MM
  • Weight: 2.87g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 16.5mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 2.880g
Width 16.5mm
Width inch 0.65inches

Reviews

Be the first to submit a review

Trustpilot