WAGO 721-604 4 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey

MPN
721-604
Brand
WAGO
EAN-13
4044918262453
Order Code
21-6111
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/10/2026

Vertical male closed header with snap-in mounting foot from the MCS MIDI range by WAGO.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • 100% protected against mismating
  • Number of poles 4
  • Number of potentials 4
  • Pitch 5mm
  • Current rating 12A
  • Colour: light grey
  • Height 18.8mm
  • Width 23.2mm
  • Depth 27.5mm
  • Manufacturer's part 721-604
Body Style Male connector/plug
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 27.5mm
Depth inch 1.083inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type of operation Operating tool
Unit Weight KGM
Weight 6.462g
Width 23.2mm
Width inch 0.913inches

Reviews

Be the first to submit a review

Trustpilot