WAGO 721-312/031-000 Female MCS-MIDI 12P 5mm Flanged

MPN
721-312/031-000
Brand
WAGO
EAN-13
4044918574143
Order Code
57-2152
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 27/10/2026


  • AWG size: 28 - 12
  • Additional product details: FEM. CON. PM/FF 100% 5.00MM 12-POLE
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM. CON. PM/FF 100% 5.00MM 12-POLE
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 27.25mm
Depth inch 1.073inches
Flammability class according to UL94 V0
Height 13.1mm
Height inch 0.516inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 8mm
Total number of potentials 12
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 17.714g
Width 74.8mm
Width inch 2.945inches

Reviews

Be the first to submit a review

Trustpilot