WAGO 721-306/008-000 Female MCS-MIDI 6P 5mm Snap-in Feet Angled Pk25

Order Code:

57-2139

Brand: WAGO MPN: 721-306/008-000 EAN-13: 4044918576116

Discontinued



  • AWG size: 28 - 12
  • Additional product details: MCS FEM.CON. PANEL M. LATCHES 5.00MM
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MCS FEM.CON. PANEL M. LATCHES 5.00MM
Pitch 5mm
No of Ways Per Row 6
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 27.25mm
Depth inch 1.073 inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 17.6mm
Height inch 0.693 inches
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 8mm
Total number of potentials 6
Total number of terminal points 6
Type of operation Operating tool
Unit Weight KGM
Weight 9.436 g
Width 31.5mm
Width inch 1.24 inches

Trustpilot