WAGO 721-302/031-000 Female MCS-MIDI 2P 5mm Flanged

MPN
721-302/031-000
Brand
WAGO
EAN-13
4044918573870
Order Code
57-2131
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026


  • AWG size: 28 - 12
  • Additional product details: F-CONN 2-POL W/C-C & FIX FLANGE L-GR
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): F-CONN 2-POL W/C-C & FIX FLANGE L-GR
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 27.25mm
Depth inch 1.073inches
Flammability class according to UL94 V0
Height 13.1mm
Height inch 0.516inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 8mm
Total number of potentials 2
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 3.918g
Width 21.8mm
Width inch 0.858inches

Reviews

Be the first to submit a review

Trustpilot