WAGO 721-2110/026-000 Female MCS-MIDI 10P 5mm

MPN
721-2110/026-000
Brand
WAGO
EAN-13
4044918567060
Order Code
57-2088
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/10/2026


  • Additional product details: FEDERL.CCS 5,0MM M.KN. FS 10-P.L-GR.
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, width: 50mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.CCS 5,0MM M.KN. FS 10-P.L-GR.
  • Weight: 22.86g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 20
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 20.8mm
Height inch 0.819inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 22.130g
Width 50mm
Width inch 1.969inches

Reviews

Be the first to submit a review

Trustpilot