WAGO 721-209/008-000 Female MCS-MIDI 9P 7.5mm Snap-in Feet

MPN
721-209/008-000
Brand
WAGO
EAN-13
4044918382175
Order Code
57-2048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/10/2026


  • AWG size: 28 - 12
  • Additional product details: F-CONN V0 W/MTG FT 7.5MM
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): F-CONN V0 W/MTG FT 7.5MM
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 9
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 18.901g
Width 66.5mm
Width inch 2.618inches

Reviews

Be the first to submit a review

Trustpilot